86093967113755E1LF
Amphenol Communications SolutionsConn DIN 41612 HDR 96 POS 2.54mm Solder RA Thru-Hole Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
86093967113755E1LF
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
Tray
Type:
DIN 41612
Gender:
HDR
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn DIN 41612 HDR 96 POS 2.54mm Solder RA Thru-Hole Tray
Search Keywords:
86093967113755E1LF
IN STOCK:
163
Can Ship immediately
Minimum Order:
16
Multiple:
16
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
16
$4.17
$66.720
64
$3.43
$219.520
112
$3.28
$367.360
256
$3.20
$819.200
512
$3.03
$1,551.360
1,008
$2.99
$3,013.920
2,512
$2.89
$7,259.680
5,008
+
$2.84
$14,222.720
Product Guides
CUSTOMERS
ALSO BOUGHT
IRM-45-15ST
AC/DC Power Supply - 1 Output - 15V@3A - 45W - Module
3214W-1-102E
Trimmer Potentiometer - 1K Ohm - 0.25W(1/4W) - 5(Elec)Turns - 4.8 X 3.9 X 5.3mm - J-Hook -...
IRM-20-5
AC/DC Power Supply - 1 Output - 5V@4A - 20W - Module.
TN2540N8-G
Trans MOSFET N-CH Si 400V 0.26A 4-Pin(3+Tab) SOT-89 T/R