Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
8655MH0902BKLF
RoHS:
Yes
HTS:
8538908180
COO:
DK
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Backshells
Shell Size:
E
Angular Function:
180 °
Operating Temperature:
-40 to 120 °C
Connector Type:
Connector D-Subminiature
Body Material:
Zinc Die Cast
Dimension:
31.2 x 14.6mm mm
Hood 180° E Shell Size Nickel Zinc Die Cast
Search Keywords:
8655MH0902BKLF
IN STOCK:
154
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
10
$5.349
$53.490
50
$3.648
$182.400
300
$3.201
$960.300
500
$2.697
$1,348.500
1,000
$2.547
$2,547.000
2,500
$2.490
$6,225.000
5,000
$2.465
$12,325.000
7,500
+
$2.440
$18,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202K153-100/180-0
Heat Shrink Semi-Flexible Molded Boot ST Zerohal Black
DNFR14-250B-L
The vibration resistant, right angle style female disconnect is made of brass and is tin-p...
D38999/26FB98SN
Conn Circular SKT 6 POS ST Cable Mount 6 Terminal 1 Port
77222-SL005
Slate - 30.48m (100ft)/Spool