help desk software
DATA SHEET

8655MH1501BKLF

Amphenol Communications Solutions

Hood 180° A Shell Size Nickel Zinc Die Cast

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
8655MH1501BKLF
RoHS:
Yes
HTS:
8538908180
COO:
DK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
Backshells
Shell Size:
A
Angular Function:
180 °
Operating Temperature:
-40 to 120 °C
Connector Type:
Connector D-Subminiature
Body Material:
Zinc Die Cast
Dimension:
39.3 x 14.6mm mm
Hood 180° A Shell Size Nickel Zinc Die Cast
Search Keywords:
8655MH1501BKLF
IN STOCK: 31
Can Ship immediately
On Order:
200   can ship 12/6/24 
Minimum Order:
5
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.412
$37.060
50
$4.314
$215.700
100
$3.772
$377.200
300
$3.555
$1,066.500
500
$3.331
$1,665.500
1,000
$3.255
$3,255.000
2,500
$3.181
$7,952.500
5,000 +
$3.149
$15,745.000
Tools/3D Models
Product Guides