Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
8655MH1501LF
RoHS:
Yes
HTS:
8538908180
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Bulk
Type:
Backshells
Shell Size:
A
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Body Material:
Zamack
Dimension:
55 x 42.7 x 14.7mm mm
Hood 180° A Shell Size Nickel Zamack
Search Keywords:
8655MH1501LF
IN STOCK:
21
Can Ship immediately
On Order:
240
can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$7.407
$37.035
25
$5.714
$142.850
80
$5.500
$440.000
160
$5.229
$836.640
320
$5.177
$1,656.640
560
$4.859
$2,721.040
1,040
$4.708
$4,896.320
2,560
+
$4.661
$11,932.160
Product Guides
CUSTOMERS
ALSO BOUGHT
901-103
RF Connector SMA Straight Clamp Plug for RG-142 RG-223 50 Ohm
1-5102321-0
A/L UNIV HDR 50P VERT LG LAT
901-9601-3
RF Connector SMA Straight Crimp Plug for RG-316 50 Ohm
1052926-1
2052 8002 92
1410189-3
Backplane Connector - Plug, Male Blades - 56 Position - 53 Loaded - 0.071" (1.80mm) Pitch ...