help desk software
DATA SHEET

865650PLTXLF

Amphenol Communications Solutions

D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 50 Way Pin, Standard Mounting Hole (3.1mm)

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
865650PLTXLF
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
39
Package Type:
Tray
Gender:
Pin
Termination Method:
Crimp
Maximum Current Rating:
5/Contact A
Operating Temperature:
-55 to 105 °C
D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 50 Way Pin, Standard Mounting Hole (3.1mm)
Search Keywords:
865650PLTXLF
IN STOCK: 744
Can Ship immediately
Minimum Order:
39
Multiple:
39
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
39
$1.101
$42.939
273
$0.931
$254.163
507
$0.864
$438.048
1,014
$0.741
$751.374
2,535
$0.734
$1,860.690
5,031
$0.727
$3,657.537
7,527
$0.719
$5,411.913
10,023 +
$0.712
$7,136.376
Tools/3D Models
Product Guides