help desk software
DATA SHEET

89361-708LF

Amphenol Communications Solutions

Conn IDC Connector RCP 8 POS 2mm IDT RA Side Entry Cable Mount Tube .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
89361-708LF
RoHS:
Yes
HTS:
8536694051
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
46
Package Type:
Tube
Type:
IDC Connector3594
Body Orientation:
Right Angle3574
Gender:
RCP3578
Mounting:
Cable Mount3586
Pitch:
2 mm
Number of Contacts:
8
Maximum Voltage Rating:
2003584VDC,2003584VAC
Maximum Current Rating:
1/Contact A
Termination Method:
IDT3593
Operating Temperature:
-40 to 105 °C
The AMPHENOL ICC / FCI part 89361-708LF is a versatile IDC connector designed for a wide range of applications. This connector features a right-angle, side entry cable mount configuration allowing for easy installation and space-saving connections. With 8 positions and a pitch of 2mm, this IDC connector provides reliable and secure connections for your electronic devices. The insulation displacement termination (IDT) technology ensures quick and efficient wire termination, saving time and effort during assembly. The connector comes with a tube for added protection and durability, making it suitable for various environments. Trust AMPHENOL ICC / FCI part 89361-708LF for your connectivity needs.
Search Keywords:
89361708LF
IN STOCK: 2,965
Can Ship immediately
Minimum Order:
46
Multiple:
46
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
46
$1.074
$49.404
276
$0.873
$240.948
506
$0.834
$422.004
1,012
$0.798
$807.576
2,530
$0.765
$1,935.450
5,014
$0.745
$3,735.430
7,544
$0.734
$5,537.296
10,028 +
$0.723
$7,250.244
Tools/3D Models
Product Guides