89361-710LF
Amphenol Communications SolutionsConn IDC Connector RCP 10 POS 2mm IDT RA Side Entry Cable Mount Minitek® Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
89361-710LF
RoHS:
Yes
HTS:
8536694051
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Tube
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Cable Mount
Pitch:
2 mm
Number of Contacts:
10
Maximum Voltage Rating:
200,200 VDC|VAC
Maximum Current Rating:
1/Contact A
Termination Method:
IDT
Operating Temperature:
-40 to 105 °C
Conn IDC Connector RCP 10 POS 2mm IDT RA Side Entry Cable Mount Minitek® Tube
Search Keywords:
89361710LF
IN STOCK:
3,578
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
40
$1.003
$40.120
280
$0.733
$205.240
520
$0.726
$377.520
1,000
$0.643
$643.000
2,520
$0.622
$1,567.440
5,000
$0.616
$3,080.000
7,520
$0.610
$4,587.200
10,000
+
$0.604
$6,040.000
DOWNLOADS