89947-110LF
Amphenol Communications SolutionsConn IDC Connector RCP 10 POS 2mm IDT RA Cable Mount Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
89947-110LF
RoHS:
Yes
HTS:
8536694051
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Type:
IDC Connector3594
Body Orientation:
Right Angle3574
Gender:
RCP3578
Mounting:
Cable Mount3586
Pitch:
2 mm
Number of Contacts:
10
Maximum Voltage Rating:
6503584VAC
Maximum Current Rating:
1/Contact A
Termination Method:
IDT3593
Operating Temperature:
-40 to 105 °C
Conn IDC Connector RCP 10 POS 2mm IDT RA Cable Mount Tube
Search Keywords:
89947110LF
IN STOCK:
820
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
40
$1.110
$44.400
280
$0.902
$252.560
520
$0.861
$447.720
1,000
$0.824
$824.000
2,520
$0.790
$1,990.800
5,000
$0.769
$3,845.000
7,520
$0.758
$5,700.160
10,000
+
$0.746
$7,460.000
Product Guides
CUSTOMERS
ALSO BOUGHT
06025SA-24N-AA-D0
Tubeaxial Fan - 24VDC - Square 60mm L x 60mm H - Ball Bearing - 23.3 CFM (0.652m³/min) - 3...
JW2SN-DC48V
Power Relay 48VDC 5A DPDT(28.6mm 12.8mm 20mm) THT
DPBW03G-12
Module DC-DC 48VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 7-Pin SIP Module
07145-36
Fan Power Cord - Fan Terminal Receptacle - 2 Position - 45° - 36.0" (914.4mm) - Open Wires...