90311-006LF
Amphenol Communications SolutionsConn Housing RCP 6 POS 2mm Crimp ST Cable Mount Black Minitek® Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
90311-006LF
RoHS:
Yes
HTS:
8538906000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
2/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Black Minitek® Bag
Search Keywords:
90311006LF
IN STOCK:
3,099
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4917
$24.585
500
$0.3995
$199.750
1,000
$0.3816
$381.600
3,000
$0.3601
$1,080.300
5,000
$0.3503
$1,751.500
8,000
$0.3450
$2,760.000
10,000
$0.3398
$3,398.000
15,000
+
$0.3347
$5,020.500
Product Guides
CUSTOMERS
ALSO BOUGHT
102241-1
03 MODIV HSG COMP SR .100 POL
1-480711-0
15P UMNL CAP HSG NATL
F3003/4-BK105
FIT-300 3/4" BLACK - 5x4ft/Pkg
1-5745172-3
Two Piece Backshell Connector - 15 Position - Shell Size 2 - Round Cable - 180° Cable Exit...
90311-008LF
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Black Minitek® Bag