98424-G52-20ALF
Amphenol Communications SolutionsConn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry SMD Minitek® T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
98424-G52-20ALF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
600
Package Type:
Reel
Type:
Shrouded Header (4 Sides)
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
2 mm
Number of Contacts:
20
Maximum Voltage Rating:
200,200 VDC|VAC
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry SMD Minitek® T/R
Search Keywords:
98424G5220ALF
IN STOCK:
600
Ships today, if you order in
Minimum Order:
600
Multiple:
600
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
600
$0.945
$567.000
1,200
$0.905
$1,086.000
3,000
$0.868
$2,604.000
5,400
$0.845
$4,563.000
7,800
$0.832
$6,489.600
10,200
$0.819
$8,353.800
15,000
+
$0.807
$12,105.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-641208-7
07P MTA156 HDR ASSY FL ST LF
G6A-274P-ST40-US-DC48
Signal Relay 48VDC 2A DPDT(20.2x10.1x8.4)mm THT
EEE-1VA101XP
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 132mA 2000h 85°C Automotive T/R
VN2460N3-G
Trans MOSFET N-CH Si 600V 0.16A 3-Pin TO-92 Bag
FRJAE418
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port