98464-G61-10ULF
Amphenol Communications SolutionsConn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
98464-G61-10ULF
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
47
Package Type:
Tube
Type:
Shrouded Header (4 Sides)
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
10
Maximum Voltage Rating:
200,200 VDC|VAC
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
The AMPHENOL ICC / FCI part 98464-G61-10ULF is a conn shrouded header designed for various electronic applications. Featuring a 4-sided shroud, this header ensures secure and reliable connections. It has a 10-position configuration with a 2mm pin pitch, making it suitable for a wide range of circuitry requirements. This header is equipped with a right-angle, through-hole solder termination, allowing for effortless side entry installation onto PCBs. Conveniently packaged in a tube, the 98464-G61-10ULF is easy to store and handle during assembly processes.
Search Keywords:
98464G6110ULF
IN STOCK:
1,056
Can Ship immediately
Minimum Order:
47
Multiple:
47
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
47
$1.090
$51.230
282
$1.039
$292.998
517
$0.976
$504.592
1,034
$0.946
$978.164
2,538
$0.844
$2,142.072
5,029
$0.802
$4,033.258
7,520
$0.794
$5,970.880
10,011
+
$0.786
$7,868.646
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
5-104068-6
60 SYSTEM 50 HDR DRST SHRD
6-5530843-5
CONN SEC II 31 POS 100C/L
640445-6
Connector Header Through Hole 6 position 0.156" (3.96mm)
78B10T
Switch DIP OFF ON SPST 10 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
44620-0002
Conn RJ-45 RCP 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3