CS-DSDHD15MF0-002.5
Amphenol Communications SolutionsCable Assembly D-Sub 0.762m 26AWG High Density D-Subminiature to High Density D-Subminiature 15 to 15 POS M-F
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
CS-DSDHD15MF0-002.5
RoHS:
Yes
HTS:
8544422000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Cable Type:
D-Sub1936
Gender:
M-F1945
Wire Size:
26 AWG
Cable Length:
0.762 m
Operating Temperature:
N/A
Cable Assembly D-Sub 0.762m 26AWG High Density D-Subminiature to High Density D-Subminiature 15 to 15 POS M-F
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$11.69
$58.450
25
$10.59
$264.750
50
$10.12
$506.000
100
$9.83
$983.000
250
$9.29
$2,322.500
500
$9.04
$4,520.000
1,000
+
$8.90
$8,900.000
Product Guides