CS-DSDHD15MF0-007.5
Amphenol Communications SolutionsCable Assembly D-Sub 2.286m 26AWG High Density D-Subminiature to High Density D-Subminiature 15 to 15 POS M-F
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
CS-DSDHD15MF0-007.5
RoHS:
Yes
HTS:
8544422000
ECCN:
EAR99
Package Type:
Bag
Cable Type:
D-Sub1936
Gender:
M-F1945
Wire Size:
26 AWG
Cable Length:
2.286 m
Operating Temperature:
N/A
Cable Assembly D-Sub 2.286m 26AWG High Density D-Subminiature to High Density D-Subminiature 15 to 15 POS M-F
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$14.75
$73.750
25
$13.33
$333.250
50
$12.71
$635.500
100
$12.15
$1,215.000
250
$11.63
$2,907.500
500
$11.31
$5,655.000
1,000
+
$11.14
$11,140.000
DOWNLOADS