CS-DSDHD15MF0-015
Amphenol Communications SolutionsCable Assembly D-Sub 4.572m 26AWG High Density D-Subminiature to High Density D-Subminiature 15 to 15 POS M-F
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
CS-DSDHD15MF0-015
RoHS:
Yes
HTS:
8544422000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Cable Type:
D-Sub
Gender:
M-F
Wire Size:
26 AWG
Cable Length:
4.572 m
Operating Temperature:
N/A
Cable Assembly D-Sub 4.572m 26AWG High Density D-Subminiature to High Density D-Subminiature 15 to 15 POS M-F
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$20.09
$20.090
10
$17.92
$179.200
25
$17.39
$434.750
50
$16.88
$844.000
100
$15.96
$1,596.000
250
$15.53
$3,882.500
500
+
$15.30
$7,650.000
Product Guides