CS-DSDHD15MM0-015
Amphenol Communications SolutionsCable Assembly D-Sub 4.572m 26AWG High Density D-Subminiature to High Density D-Subminiature 15 to 15 POS M-M
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
CS-DSDHD15MM0-015
RoHS:
Yes
HTS:
8544422000
ECCN:
EAR99
Package Type:
Bag
Cable Type:
D-Sub
Gender:
M-M
Wire Size:
26 AWG
Cable Length:
4.572 m
Operating Temperature:
N/A
Cable Assembly D-Sub 4.572m 26AWG High Density D-Subminiature to High Density D-Subminiature 15 to 15 POS M-M
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$20.65
$20.650
10
$18.36
$183.600
25
$17.80
$445.000
50
$17.26
$863.000
100
$16.29
$1,629.000
250
$15.84
$3,960.000
500
+
$15.60
$7,800.000
DOWNLOADS