CS-DSDHD15MM0-025
Amphenol Communications SolutionsCable Assembly D-Sub 7.62m 26AWG High Density D-Subminiature to High Density D-Subminiature 15 to 15 POS M-M
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
CS-DSDHD15MM0-025
RoHS:
Yes
HTS:
8544422000
ECCN:
EAR99
Package Type:
Bag
Cable Type:
D-Sub
Gender:
M-M
Wire Size:
26 AWG
Cable Length:
7.62 m
Operating Temperature:
N/A
Cable Assembly D-Sub 7.62m 26AWG High Density D-Subminiature to High Density D-Subminiature 15 to 15 POS M-M
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$30.65
$30.650
5
$28.62
$143.100
25
$26.42
$660.500
50
$25.25
$1,262.500
100
$24.17
$2,417.000
250
$23.50
$5,875.000
500
+
$23.15
$11,575.000
DOWNLOADS