CS-DSDHD26MF0-002.5
Amphenol Communications SolutionsCable Assembly D-Sub 0.762m 26AWG High Density D-Subminiature to High Density D-Subminiature 26 to 26 POS M-F
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
CS-DSDHD26MF0-002.5
RoHS:
Yes
HTS:
8544422000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Cable Type:
D-Sub1936
Gender:
M-F1945
Wire Size:
26 AWG
Cable Length:
0.762 m
Operating Temperature:
N/A
Cable Assembly D-Sub 0.762m 26AWG High Density D-Subminiature to High Density D-Subminiature 26 to 26 POS M-F
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$23.19
$23.190
10
$20.69
$206.900
25
$20.07
$501.750
50
$19.49
$974.500
100
$18.42
$1,842.000
250
$17.93
$4,482.500
500
+
$17.66
$8,830.000
Product Guides