CS-DSDMDB09MF-003
Amphenol Communications SolutionsCable Assembly D-Sub 0.914m 26AWG D-Subminiature to D-Subminiature 9 to 9 POS M-F
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
CS-DSDMDB09MF-003
RoHS:
Yes
HTS:
8544422000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Cable Type:
D-Sub1936
Gender:
M-F1945
Wire Size:
26 AWG
Cable Length:
0.914 m
Operating Temperature:
N/A
Cable Assembly D-Sub 0.914m 26AWG D-Subminiature to D-Subminiature 9 to 9 POS M-F
Search Keywords:
CSDSDMDB09MF003
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$12.12
$60.600
25
$10.98
$274.500
50
$10.49
$524.500
100
$10.19
$1,019.000
250
$9.63
$2,407.500
500
$9.37
$4,685.000
1,000
+
$9.23
$9,230.000
Product Guides