CS-DSDMDB09MF-005
Amphenol Communications SolutionsCable Assembly D-Sub 1.524m 26AWG D-Subminiature to D-Subminiature 9 to 9 POS M-F
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
CS-DSDMDB09MF-005
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Cable Type:
D-Sub
Gender:
M-F
Wire Size:
26 AWG
Cable Length:
1.524 m
Operating Temperature:
N/A
Cable Assembly D-Sub 1.524m 26AWG D-Subminiature to D-Subminiature 9 to 9 POS M-F
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$13.17
$65.850
25
$11.94
$298.500
50
$11.40
$570.000
100
$10.91
$1,091.000
250
$10.47
$2,617.500
500
$10.19
$5,095.000
1,000
+
$10.03
$10,030.000
Product Guides