CS-DSDMDB09MF-025
Amphenol Communications SolutionsCable Assembly D-Sub 7.62m 26AWG D-Subminiature to D-Subminiature 9 to 9 POS M-F
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
CS-DSDMDB09MF-025
RoHS:
Yes
HTS:
8544422000
ECCN:
EAR99
Package Type:
Bag
Cable Type:
D-Sub
Gender:
M-F
Wire Size:
26 AWG
Cable Length:
7.62 m
Operating Temperature:
N/A
Cable Assembly D-Sub 7.62m 26AWG D-Subminiature to D-Subminiature 9 to 9 POS M-F
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$31.63
$31.630
5
$29.53
$147.650
25
$27.26
$681.500
50
$26.06
$1,303.000
100
$24.95
$2,495.000
250
$24.26
$6,065.000
500
+
$23.90
$11,950.000
DOWNLOADS