CS-DSDMDB15MF-025
Amphenol Communications SolutionsCable Assembly D-Sub 7.62m 26AWG D-Subminiature to D-Subminiature 15 to 15 POS M-F
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
CS-DSDMDB15MF-025
RoHS:
Yes
HTS:
8544422000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Cable Type:
D-Sub
Gender:
M-F
Wire Size:
26 AWG
Cable Length:
7.62 m
Operating Temperature:
N/A
Cable Assembly D-Sub 7.62m 26AWG D-Subminiature to D-Subminiature 15 to 15 POS M-F
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$28.38
$28.380
5
$26.55
$132.750
25
$24.57
$614.250
50
$23.51
$1,175.500
100
$22.55
$2,255.000
250
$21.95
$5,487.500
500
+
$21.62
$10,810.000
Product Guides