help desk software
DATA SHEET

CS-DSDMDB25MF-010

Amphenol Communications Solutions

Cable Assembly D-Sub 3.05m 26AWG D-Sub to D-Sub 25 to 25 POS M-F

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
CS-DSDMDB25MF-010
RoHS:
Yes
HTS:
8544422000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
D-Sub1936
Gender:
M-F1945
Wire Size:
26 AWG
Cable Length:
3.05 m
Operating Temperature:
80(Max) °C
Cable Assembly D-Sub 3.05m 26AWG D-Sub to D-Sub 25 to 25 POS M-F
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$22.07
$22.070
10
$19.69
$196.900
25
$19.10
$477.500
50
$18.55
$927.500
100
$17.53
$1,753.000
250
$17.07
$4,267.500
500 +
$16.81
$8,405.000
Tools/3D Models
Product Guides