CS-DSSMDB9MM0-005
Amphenol Communications SolutionsCable Assembly D-Sub 1.524m 26AWG D-Subminiature to D-Subminiature 9 to 9 POS M-M
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
CS-DSSMDB9MM0-005
RoHS:
Yes
HTS:
8544422000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Cable Type:
D-Sub1936
Gender:
M-M1945
Wire Size:
26 AWG
Cable Length:
1.524 m
Operating Temperature:
N/A
Cable Assembly D-Sub 1.524m 26AWG D-Subminiature to D-Subminiature 9 to 9 POS M-M
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$9.60
$48.000
25
$8.70
$217.500
50
$8.31
$415.500
100
$8.07
$807.000
250
$7.63
$1,907.500
500
$7.43
$3,715.000
1,000
+
$7.32
$7,320.000
Product Guides