D09S13A4GL00LF
Amphenol Communications SolutionsConn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
D09S13A4GL00LF
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
F
Termination Method:
Solder
Shell Size:
E
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Search Keywords:
D09S13A4GL00LF
IN STOCK:
65
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
30
$1.90
$57.000
120
$1.56
$187.200
270
$1.50
$405.000
510
$1.46
$744.600
1,020
$1.38
$1,407.600
2,520
$1.35
$3,402.000
5,010
$1.32
$6,613.200
7,500
+
$1.30
$9,750.000
Product Guides