D37S24A4GX00LF
Amphenol Communications SolutionsConn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
D37S24A4GX00LF
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Tray
Type:
D-Subminiature3530
Body Orientation:
Straight3506
Mounting:
Through Hole3516
Gender:
F3507
Termination Method:
Solder3529
Shell Size:
C3527
Number of Contacts:
37
Contact Plating:
Gold Over Nickel3509
Operating Temperature:
-55 to 125 °C
Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
Search Keywords:
D37S24A4GX00LF
IN STOCK:
75
Ships today, if you order in
Minimum Order:
15
Multiple:
15
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
15
$3.822
$57.330
60
$3.270
$196.200
255
$2.813
$717.315
510
$2.606
$1,329.060
1,005
$2.400
$2,412.000
2,505
$2.292
$5,741.460
5,010
$2.269
$11,367.690
7,500
+
$2.247
$16,852.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1755503
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
M3299-1131
hardware- handle
218-6LPST
Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
1952267
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
SSL-LX3044GD
LED Uni-Color Green 565nm 2-Pin T-1 Bulk