DB25P065TXLF
Amphenol Communications SolutionsConn D-Subminiature PIN 25 POS 2.76mm Solder Bucket ST Panel Mount 25 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
DB25P065TXLF
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Tray
Type:
D-Subminiature3530
Body Orientation:
Straight3506
Mounting:
Panel Mount3516
Gender:
M3507
Termination Method:
Solder Bucket3529
Shell Size:
B3527
Number of Contacts:
25
Contact Plating:
Gold Over Nickel3509
Operating Temperature:
-55 to 125 °C
Conn D-Subminiature PIN 25 POS 2.76mm Solder Bucket ST Panel Mount 25 Terminal 1 Port
Search Keywords:
DB25P065TXLF
IN STOCK:
380
Can Ship immediately
Minimum Order:
60
Multiple:
60
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
60
$2.62
$157.200
120
$2.32
$278.400
300
$2.15
$645.000
540
$1.99
$1,074.600
1,020
$1.84
$1,876.800
2,520
$1.76
$4,435.200
5,040
$1.73
$8,719.200
7,500
+
$1.71
$12,825.000
Product Guides