help desk software
DATA SHEET

DBP25S065TLF

Amphenol Communications Solutions

Conn D-Subminiature SKT 25 POS 2.76mm Solder Bucket ST Panel Mount 25 Terminal 1 Port

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
DBP25S065TLF
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
F
Termination Method:
Solder Bucket
Shell Size:
B
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
Conn D-Subminiature SKT 25 POS 2.76mm Solder Bucket ST Panel Mount 25 Terminal 1 Port
Search Keywords:
DBP25S065TLF
IN STOCK: 178
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.43
$62.150
25
$11.33
$283.250
60
$10.86
$651.600
120
$10.43
$1,251.600
300
$10.03
$3,009.000
540
$9.78
$5,281.200
1,020 +
$9.63
$9,822.600
Tools/3D Models
Product Guides