DE09P064TXLF
Amphenol Communications SolutionsConn D-Subminiature PIN 9 POS 2.74mm Solder Bucket ST Panel Mount 9 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
DE09P064TXLF
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
105
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
M
Termination Method:
Solder Bucket
Shell Size:
E
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
Conn D-Subminiature PIN 9 POS 2.74mm Solder Bucket ST Panel Mount 9 Terminal 1 Port
Search Keywords:
DE09P064TXLF
IN STOCK:
5,807
Ships today, if you order in
Minimum Order:
105
Multiple:
105
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
105
$0.4371
$45.896
525
$0.3667
$192.518
1,050
$0.3392
$356.160
2,520
$0.3358
$846.216
5,040
$0.3324
$1,675.296
7,560
$0.3291
$2,487.996
10,080
$0.3258
$3,284.064
15,015
+
$0.3226
$4,843.839
Product Guides
CUSTOMERS
ALSO BOUGHT
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
770680-4
Connector Housing - AMPSEAL Series - Plug - 23 Ways - AMPSEAL Series Socket Contacts.
IPD1-10-D-K
Discrete wire insulator - Rectangular housing connector receptacle -20 Positions – White -...
LEV100A5ANG
Electromechanical Relay 24VDC 392Ohm 100A SPST-NO-DM Flange Contactor Relay
TE2500B1R0J
Resistor Wirewound 1 Ohm 5% 2500W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount