help desk software
DATA SHEET

DEP09S065TLF

Amphenol Communications Solutions

Conn D-Subminiature SKT 9 POS 2.74mm Solder Bucket ST Panel Mount 9 Terminal 1 Port

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
DEP09S065TLF
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
105
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
F
Termination Method:
Solder Bucket
Shell Size:
E
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
Conn D-Subminiature SKT 9 POS 2.74mm Solder Bucket ST Panel Mount 9 Terminal 1 Port
Search Keywords:
DEP09S065TLF
IN STOCK: 83
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.03
$40.150
25
$6.60
$165.000
50
$6.50
$325.000
105
$6.33
$664.650
315
$5.84
$1,839.600
525
$5.76
$3,024.000
1,050
$5.67
$5,953.500
2,520 +
$5.50
$13,860.000
Tools/3D Models
Product Guides