Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
ELXM06100
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Type:
Terminal Block3837
Mounting:
Through Hole3828
Gender:
N/A
Termination Method:
Solder3836
Pitch:
3.5 mm
Number of Circuits:
63829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
12 A
Wire Size:
16-28 AWG
Operating Temperature:
125(Max) °C
Conn Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 12A
IN STOCK:
99
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$4.20
$21.000
50
$3.39
$169.500
100
$3.34
$334.000
250
$3.02
$755.000
500
$2.85
$1,425.000
1,000
$2.73
$2,730.000
2,500
$2.55
$6,375.000
5,000
+
$2.45
$12,250.000
DOWNLOADS