Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
ELXM08100
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Type:
Terminal Block3837
Mounting:
Through Hole3828
Gender:
N/A
Termination Method:
Solder3836
Pitch:
3.5 mm
Number of Circuits:
83829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
12 A
Wire Size:
16-28 AWG
Operating Temperature:
125(Max) °C
Conn Terminal Block 8 POS 3.5mm Solder ST Thru-Hole 12A
IN STOCK:
92
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.16
$25.800
50
$4.17
$208.500
100
$3.98
$398.000
250
$3.71
$927.500
500
$3.36
$1,680.000
1,000
$3.30
$3,300.000
2,500
$3.14
$7,850.000
5,000
+
$2.89
$14,450.000
DOWNLOADS