help desk software
DATA SHEET

FCC17B25AD294

Amphenol Communications Solutions

Conn D-Subminiature Adapter PIN/SKT 25/25 POS ST Panel Mount 1/1 Port

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
FCC17B25AD294
RoHS:
Yes
HTS:
8536694030
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
D-Subminiature Adapter3530
Body Orientation:
Straight3506
Mounting:
Panel Mount3516
Gender:
PIN/SKT3507
Termination Method:
N/A
Shell Size:
B/B3527
Number of Contacts:
25/25
Contact Plating:
Gold Over Nickel3509
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued & Replaced
Conn D-Subminiature Adapter PIN/SKT 25/25 POS ST Panel Mount 1/1 Port
Search Keywords:
FCC17B25AD294
  This product is discontinued, but still in stock
IN STOCK: 50
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$54.50
$54.500
10
$35.19
$351.900
25
$34.84
$871.000
50 +
$33.77
$1,688.500
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
FCE17B25AD294
FCE17B25AD294
VIEW PRODUCT
Tools/3D Models
Product Guides