FCC17B25SA410
Amphenol Communications SolutionsConn Filtered D-Sub SKT 25 POS 2.74mm Solder RA Thru-Hole 25 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
FCC17B25SA410
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Filtered D-Sub
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
B
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued & Replaced
Conn Filtered D-Sub SKT 25 POS 2.74mm Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords:
FCC17B25SA410
This product is discontinued, but still in stock
IN STOCK:
194
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$35.37
$35.370
25
$24.72
$618.000
50
$22.61
$1,130.500
100
$21.91
$2,191.000
194
+
$21.69
$4,207.860
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides