help desk software
DATA SHEET

FCC17E09SEA50

Amphenol Communications Solutions

Conn Filtered D-Sub SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
FCC17E09SEA50
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tray
Type:
Filtered D-Sub
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
E
Number of Contacts:
9
Shell Plating Material:
Tin
Contact Plating:
Gold over Nickel
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued & Replaced
Conn Filtered D-Sub SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords:
FCC17E09SEA50
  This product is discontinued, but still in stock
IN STOCK: 10
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$9.45
$9.450
5
$6.68
$33.400
10 +
$5.34
$53.400
RECOMMENDED REPLACEMENT
FCE17E09SEA50
FCE17E09SEA50
VIEW PRODUCT
Tools/3D Models
Product Guides