FCE17B25SA410
Amphenol Communications SolutionsConn Filtered D-Sub SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
FCE17B25SA410
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack
60
Package Type:
Box
Type:
Filtered D-Sub3530
Body Orientation:
Right Angle3506
Mounting:
Through Hole3516
Gender:
F3507
Termination Method:
Solder3529
Shell Size:
B3527
Number of Contacts:
25
Contact Plating:
Gold Over Nickel3509
Operating Temperature:
-40 to 85 °C
The AMPHENOL COMMERCIAL PRODUCTS part FCE17B25SA410 is a high-quality connector that belongs to the D-Sub family. It features a filtered design, ensuring optimal signal quality and protection against electromagnetic interference. This connector has a socket configuration with 25 positions and is designed for through-hole soldering. It has a compact size with a pitch of 2.76mm and a right angle orientation, making it suitable for space-constrained applications. With 25 terminals and a single port, this connector offers reliable connectivity and is ideal for various electrical and electronic projects.
Search Keywords:
FCE17B25SA410
IN STOCK:
58
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$22.22
$22.220
10
$19.83
$198.300
25
$19.24
$481.000
60
$18.41
$1,104.600
120
$17.66
$2,119.200
300
$17.18
$5,154.000
540
+
$16.93
$9,142.200
Product Guides