FCE17E09PM250
Amphenol Communications SolutionsConn Filtered D-Sub PIN 9 POS 1.37mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
FCE17E09PM250
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Box
Type:
Filtered D-Sub
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
Pin
Termination Method:
Solder Cup
Shell Size:
E
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-40 to 85 °C
Conn Filtered D-Sub PIN 9 POS 1.37mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Search Keywords:
FCE17E09PM250
IN STOCK:
117
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$10.23
$10.230
5
$9.30
$46.500
25
$8.48
$212.000
60
$8.13
$487.800
120
$7.91
$949.200
300
$7.51
$2,253.000
540
$7.32
$3,952.800
1,020
+
$7.21
$7,354.200
Product Guides
CUSTOMERS
ALSO BOUGHT
LT375
Spade Conical Soldering Tip - .06 in. (1.5 mm) x .48 in. (12.2 mm).
PE0S0SS6B
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse RA 1 Port
LT376
Spade Soldering Tip - .12 in. (3.0 mm) x .48 in. (12.2 mm).
AFC0612DB-F00
DC Fans DC Axial Fan - 60x15mm - 12VDC - 29.24CFM - 3.96W - 0.33A - 47.5dBA - 7200RPM - Ba...
RS-15-48
AC/DC Power Supply - 1 Output - 48V@0.313A - 15.024W