FCE17E09SEA50
Amphenol Communications SolutionsConn Filtered D-Sub SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
FCE17E09SEA50
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Box
Type:
Filtered D-Sub
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
E
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-40 to 85 °C
The AMPHENOL COMMERCIAL PRODUCTS part FCE17E09SEA50 is a D-Sub connector designed for high-performance applications that require reliable filtration. This connector features a 9-position socket, allowing for quick and easy connections. With a 2.74mm solder tail, it provides a secure and durable connection. The connector is designed for through-hole mounting, further ensuring its stability. With 9 terminals and 1 port, this connector is capable of handling a wide range of data and signal transmission requirements. Trust AMPHENOL COMMERCIAL PRODUCTS for high-quality, filtered D-Sub connectors that meet the demanding needs of your application.
Search Keywords:
FCE17E09SEA50
IN STOCK:
115
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$11.17
$55.850
25
$10.18
$254.500
60
$9.76
$585.600
120
$9.37
$1,124.400
300
$9.01
$2,703.000
540
$8.79
$4,746.600
1,020
+
$8.66
$8,833.200
Product Guides