FCE17E09SM210
Amphenol Communications SolutionsConn Filtered D-Sub SKT 9 POS 2.74mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
FCE17E09SM210
RoHS:
Yes
HTS:
8536694030
COO:
CN
Supplier Standard Pack
60
Package Type:
Box
Type:
Filtered D-Sub
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
SKT
Termination Method:
Solder Cup
Shell Size:
E
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-40 to 85 °C
Conn Filtered D-Sub SKT 9 POS 2.74mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Search Keywords:
FCE17E09SM210
IN STOCK:
24
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.33
$51.650
25
$9.37
$234.250
60
$8.95
$537.000
120
$8.69
$1,042.800
300
$8.21
$2,463.000
540
$7.99
$4,314.600
1,020
+
$7.87
$8,027.400
Product Guides
CUSTOMERS
ALSO BOUGHT
1586041-8
8P VAL-U-LOK R/A HDR V2
IAR3F1200
Switch Push Button N.O. SPDT Round Plunger 2A 24VDC Momentary Contact Wire Lead Panel Moun...
85048-0361
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Carton
PC792A-1C-C1-24S-RN-X
Automotive Relay - 1FormC - SPDT - 35A - Coil: 24VDC@1.6W - Internal Resistor - Sealed - P...