FRJAE418
Amphenol Communications SolutionsConn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
FRJAE418
RoHS:
Yes
COO:
TW
Supplier Standard Pack
110
Package Type:
Tray
Type:
RJ-453816
Body Orientation:
Right Angle3793
Mounting:
Through Hole3806
Pitch:
2.54 mm
Gender:
F3798
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Search Keywords:
FRJAE418
IN STOCK:
16,600
Ships today, if you order in
Minimum Order:
110
Multiple:
110
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
110
$1.84
$202.400
330
$1.76
$580.800
550
$1.71
$940.500
1,100
$1.62
$1,782.000
2,530
$1.57
$3,972.100
5,060
$1.53
$7,741.800
7,590
$1.51
$11,460.900
10,010
+
$1.49
$14,914.900
Product Guides
CUSTOMERS
ALSO BOUGHT
3-641208-7
07P MTA156 HDR ASSY FL ST LF
G6A-274P-ST40-US-DC48
Signal Relay 48VDC 2A DPDT(20.2x10.1x8.4)mm THT
EEE-1VA101XP
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 132mA 2000h 85°C Automotive T/R
98424-G52-20ALF
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry SMD Minitek® T/R
VN2460N3-G
Trans MOSFET N-CH Si 600V 0.16A 3-Pin TO-92 Bag