FS1R3820A200
Amphenol Communications SolutionsConn QSFP+ F 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
FS1R3820A200
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Type:
QSFP+
Body Orientation:
Right Angle
Mounting:
Surface Mount
Pitch:
0.8 mm
Gender:
F
Number of Contacts:
38
Maximum Voltage Rating:
N/A
Maximum Current Rating:
0.5/Contact A
Operating Temperature:
N/A
Conn QSFP+ F 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port T/R
Search Keywords:
FS1R3820A200
IN STOCK:
142
Can Ship immediately
You may purchase in-stock quantity up to 142
Minimum Order:
500
Available in less than min:
142
Multiple:
500
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$2.222
$2.222
500
$2.020
$1,010.000
1,000
$1.910
$1,910.000
2,500
$1.860
$4,650.000
5,000
$1.810
$9,050.000
7,500
$1.780
$13,350.000
10,000
$1.760
$17,600.000
15,000
+
$1.730
$25,950.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides