G17S2510110EU
Amphenol Communications SolutionsConn D-Subminiature PIN 25 POS 1.38mm Solder Pot ST Panel Mount 25 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
G17S2510110EU
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Type:
D-Subminiature3530
Body Orientation:
Straight3506
Mounting:
Panel Mount3516
Gender:
PIN3507
Termination Method:
Solder Pot3529
Shell Size:
B3527
Number of Contacts:
25
Contact Plating:
Gold Over Nickel3509
Operating Temperature:
N/A
Conn D-Subminiature PIN 25 POS 1.38mm Solder Pot ST Panel Mount 25 Terminal 1 Port
Search Keywords:
G17S2510110EU
IN STOCK:
2,552
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$1.045
$52.250
250
$0.951
$237.750
500
$0.873
$436.500
1,000
$0.751
$751.000
2,500
$0.702
$1,755.000
5,000
$0.695
$3,475.000
7,500
$0.688
$5,160.000
10,000
+
$0.682
$6,820.000
Product Guides