help desk software

G40H3232212HR

Amphenol Communications Solutions

Conn Mini-SAS PIN 72 POS Solder ST SMD 72 Terminal 2 Port

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
G40H3232212HR
RoHS:
Yes
HTS:
8536694040
COO:
CN
Package Type:
Reel
Type:
Mini-SAS3767
Body Orientation:
Straight3748
Mounting:
Surface Mount3758
Gender:
PIN3752
Termination Method:
Solder3766
Pitch:
N/A
Number of Contacts:
72
Maximum Voltage Rating:
303756VDC,303756VAC
Maximum Current Rating:
0.5/Contact A
Operating Temperature:
N/A
Conn Mini-SAS PIN 72 POS Solder ST SMD 72 Terminal 2 Port
Search Keywords:
G40H3232212HR
IN STOCK: 1,028
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1000
Multiple:
100
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$11.31
$1,131.000
300
$11.14
$3,342.000
500
$10.98
$5,490.000
1,000
$10.81
$10,810.000
2,000
$5.52
$11,040.000
3,000
$3.75
$11,250.000
4,000 +
$3.68
$14,720.000
DOWNLOADS