help desk software

G88MPB05002C1EU

Amphenol Communications Solutions

Conn Power HDR 5 POS 3mm Solder RA Thru-Hole 5 Terminal 1 Port

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
G88MPB05002C1EU
RoHS:
Yes
HTS:
8536694040
COO:
CN
Package Type:
Tray
Type:
Power3706
Body Orientation:
Right Angle3686
Mounting:
Through Hole3696
Gender:
HDR3690
Number of Contacts:
5
Termination Method:
Solder3705
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Power HDR 5 POS 3mm Solder RA Thru-Hole 5 Terminal 1 Port
Search Keywords:
G88MPB05002C1EU
IN STOCK: 269
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2205
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.0900
$54.500
500
$1.0700
$535.000
1,000
$1.0600
$1,060.000
2,205
$1.0400
$2,293.200
4,410
$0.5512
$2,430.792
6,615
$0.3879
$2,565.959
8,820 +
$0.3801
$3,352.482
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS