help desk software
DATA SHEET

GSB311131HR

Amphenol Communications Solutions

Conn USB 3.0 Type A RCP 9 POS 1mm Solder RA Thru-Hole 9 Terminal 1 Port T/R .. see full description

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
GSB311131HR
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
117
Package Type:
Tray
Body Orientation:
Right Angle3854
The AMPHENOL COMMERCIAL PRODUCTS part GSB311131HR is a USB 3.0 Type A receptacle connector with 9 positions and a 1mm pitch. It is designed for soldering onto a printed circuit board (PCB) with thru-hole mounting style and a right-angle orientation. This connector features 9 terminals and one port, making it suitable for high-speed data transfer applications. It comes in a tape and reel packaging for easy handling and insertion onto the PCB during assembly.
Search Keywords:
GSB311131HR
IN STOCK: 4,212
Can Ship immediately
Minimum Order:
117
Multiple:
117
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
117
$0.692
$80.964
351
$0.654
$229.554
1,053
$0.634
$667.602
2,574
$0.624
$1,606.176
5,031
$0.585
$2,943.135
7,605
$0.577
$4,388.085
10,062
$0.568
$5,715.216
15,093 +
$0.559
$8,436.987
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides