Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
GTFH08131YHR
RoHS:
Yes
HTS:
8536694040
COO:
CN
Package Type:
Reel
Type:
SD Card3658
Body Orientation:
Right Angle3637
Mounting:
Surface Mount3649
Gender:
F3642
Pitch:
1.1 mm
Number of Contacts:
8
Termination Method:
Solder3657
Operating Temperature:
-25 to 70 °C
Micro-SD Socket Hing Type Right Angle SMT, H=1.80mm
Search Keywords:
GTFH08131YHR
IN STOCK:
2,292
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$1.572
$39.300
500
$1.413
$706.500
1,000
$1.399
$1,399.000
2,500
$1.385
$3,462.500
5,000
$1.371
$6,855.000
7,500
$1.358
$10,185.000
10,000
+
$1.344
$13,440.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS