HFW6R-1STE1LF
Amphenol Communications SolutionsConn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
HFW6R-1STE1LF
RoHS:
Yes
HTS:
8536694051
COO:
MY
Supplier Standard Pack:
2000
Package Type:
Reel
Type:
FFC/FPC Connector
Number of Contacts:
6
Pitch:
1 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
100,100 VDC|VAC
Maximum Current Rating:
1/Contact A
Dimension:
8.6mm x 6.5mm x 1.9mm
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD T/R
Search Keywords:
HFW6R1STE1LF
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
+
$0.336
$0.3360
DOWNLOADS