ICD26S13E4GV00LF
Amphenol Communications SolutionsConn High Density D-Sub SKT 26 POS 2.28mm Solder RA Thru-Hole 26 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
ICD26S13E4GV00LF
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Type:
High Density D-Sub
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
F
Termination Method:
Solder
Shell Size:
A
Number of Contacts:
26
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
The AMPHENOL ICC / FCI part ICD26S13E4GV00LF is a high-density D-Sub connector with 26 positions and 2.28mm pitch. It features a solder right-angle through-hole termination and comes with 26 terminals for easy connectivity. This connector is designed for use in electronic devices and offers reliable and secure connections. With its compact size, this connector allows for efficient use of space on circuit boards.
Search Keywords:
ICD26S13E4GV00LF
IN STOCK:
2,070
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$2.48
$62.000
100
$2.04
$204.000
250
$1.96
$490.000
500
$1.91
$955.000
1,000
$1.81
$1,810.000
2,500
$1.76
$4,400.000
5,000
$1.72
$8,600.000
7,500
+
$1.70
$12,750.000
Product Guides