L117DEFRA09S
Amphenol Communications SolutionsConn D-Subminiature SKT 9 POS 2.77mm IDT RA Cable Mount 9 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
L117DEFRA09S
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
IDT
Shell Size:
E
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-40 to 125 °C
The AMPHENOL COMMERCIAL PRODUCTS part L117DEFRA09S is a high-quality D-Subminiature connector designed for reliable and efficient connections in various electronic applications. It features a 9-position socket configuration with a 2.77mm IDT contact termination, ensuring secure and precise connections. This connector is designed for cable mounting and features a right-angle design for convenient installations in tight spaces. With its 9 terminals and 1 port, it provides a versatile solution for connecting multiple devices. Trust AMPHENOL COMMERCIAL PRODUCTS for durable and dependable connectors that meet your electronic connectivity needs.
Search Keywords:
L117DEFRA09S
IN STOCK:
474
Ships today, if you order in
Minimum Order:
96
Multiple:
96
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
96
$1.96
$188.160
192
$1.93
$370.560
288
$1.88
$541.440
576
$1.82
$1,048.320
1,056
$1.72
$1,816.320
2,592
$1.68
$4,354.560
5,088
$1.63
$8,293.440
7,584
+
$1.61
$12,210.240
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3580/10-SL005
Flat Cable 10 1.27mm 28AWG 30.48m/91.44m Tinned Copper 300V Roll - 30.48m (100ft)/Spool
206509-1
Connector Accessory - Keying Plug - Size 20 Socket Contacts.
M61-R4310
BMP61 Ribbon
66902-210LF
Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 10 Positions - ...