L17D4K63015
Amphenol Communications SolutionsConnector Accessory Flat Male Dust Cover with Chain Steel Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
L17D4K63015
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bag
Type:
Dust Cover3365
Dimension:
12.43362mm
Operating Temperature:
N/A
Connector Accessory Flat Male Dust Cover with Chain Steel Tin
Search Keywords:
L17D4K63015
IN STOCK:
390
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$1.739
$17.390
100
$1.433
$143.300
250
$1.334
$333.500
500
$1.243
$621.500
1,000
$1.231
$1,231.000
3,000
$1.219
$3,657.000
5,000
$1.206
$6,030.000
8,000
+
$1.194
$9,552.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
770274-1
Rectangular Connector Housing - Receptacle - Male or Female - 4 Positions - 0.145" (3.68mm...
770275-1
Rectangular Connector Housing - Plug - Male or Female - 4 Positions - 0.145" (3.68mm) Pitc...
794016-1
.062 CP&S SOK PTPBR L/P 24-18
794017-1
.062 CP&S PIN PTPBR L/P 24-18
5636AG
Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 10.50mm Round Actuator - Silve...