L17D4K63026
Amphenol Communications SolutionsConnector Accessories 26 POS Flat Male Dust Cover .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions
Part No:
L17D4K63026
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bag
Type:
Cover
Dimension:
N/A
Operating Temperature:
N/A
The AMPHENOL COMMERCIAL PRODUCTS L17D4K63026 is a connector accessory designed to provide protection for a 26-pin flat male connector. This dust cover is specifically designed to shield the connector from dust, dirt, and other debris that could potentially cause damage or interfere with its performance. The cover is made from high-quality materials to ensure durability and longevity. With its easy installation and secure fit, this dust cover is an ideal solution for maintaining the integrity of your connector.
Search Keywords:
L17D4K63026
IN STOCK:
3,311
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$1.107
$27.675
250
$0.797
$199.250
500
$0.694
$347.000
1,000
$0.687
$687.000
3,000
$0.680
$2,040.000
5,000
$0.674
$3,370.000
8,000
$0.667
$5,336.000
10,000
+
$0.660
$6,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
5205817-1
D Sub Screwlock / Slidelock - AMPLIMITE Series - 12.7 mm - 4-40 UNC.
7-745129-6
SHLDING FERRULE,PLTD,BULK PKG
L17D4K63016
Connector Accessories 16 POS Fate Male Dust Cover
FSD84-12-C
The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster ins...
L17D4K63116
Connector Accessories 16 POS Fate Male Dust Cover